Molex 221751 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 761-732
- Mfr. Part No.:
- 2217510061
- Manufacturer:
- Molex
Subtotal (1 reel of 250 units)*
€443.23
(exc. VAT)
€545.17
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €443.23 | €1.773 |
*price indicative
- RS Stock No.:
- 761-732
- Mfr. Part No.:
- 2217510061
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 221751 | |
| Current | 13.5A | |
| Pitch | 3mm | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Matte Tin | |
| Contact Material | High Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 221751 | ||
Current 13.5A | ||
Pitch 3mm | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Matte Tin | ||
Contact Material High Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Termination Type Through Hole | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Header is designed as a reliable solution for wire-to-board applications, enhancing connectivity in various electronic devices with its robust construction and tailored design for signal and power management.
Current rating of 13.5A for power circuits
Operates within a temperature range of -40° to +105°C
Configured for 12 circuits
Related links
- Molex 221751 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 221591 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
