Molex 221751 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3 mm Pitch, 3 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.21

(exc. VAT)

€13.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€11.21€2.242
5 - 9€10.31€2.062
10 +€9.30€1.86

*price indicative

RS Stock No.:
761-734
Mfr. Part No.:
2217510061
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

221751

Product Type

PCB Header

Pitch

3mm

Current

13.5A

Housing Material

LCP

Number of Contacts

12

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Matte Tin

Contact Material

High Copper Alloy

Termination Type

Through Hole

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

REACH SVHC

Voltage

250V

COO (Country of Origin):
CN
The Molex Header is designed as a reliable solution for wire-to-board applications, enhancing connectivity in various electronic devices with its robust construction and tailored design for signal and power management.

Current rating of 13.5A for power circuits

Operates within a temperature range of -40° to +105°C

Configured for 12 circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy