TE Connectivity 2499538 Series Vertical Surface Plug, 440 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 775-672
- Mfr. Part No.:
- 2499538-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1800 units)*
€48,329.51
(exc. VAT)
€59,445.30
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €48,329.51 | €26.85 |
*price indicative
- RS Stock No.:
- 775-672
- Mfr. Part No.:
- 2499538-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2499538 | |
| Product Type | Plug | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 440 | |
| Housing Material | Brass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 600μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 200μm | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2499538 | ||
Product Type Plug | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 440 | ||
Housing Material Brass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Termination Type Surface Mount | ||
Tail Pin Length 600μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 200μm | ||
Voltage 12V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug Connector Assembly is a high-speed connectivity solution developed by TE Connectivity for 25 Gigabit Ethernet network applications. This assembly features differential copper pairs that provide data transmission channels at speeds up to 28Gbps per channel.
Data transmission rate up to 28Gbps per channel
Operating temperature range between -10C to 60C
Related links
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Plug 500 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Plug 500 μm Pitch Shrouded
- Molex Battery Series Vertical Surface Plug 400 μm Pitch Shrouded
