TE Connectivity 2499526 Series Vertical Surface Plug, 440 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 775-671
- Mfr. Part No.:
- 2499526-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1800 units)*
€48,174.86
(exc. VAT)
€59,255.08
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €48,174.86 | €26.764 |
*price indicative
- RS Stock No.:
- 775-671
- Mfr. Part No.:
- 2499526-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Series | 2499526 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | Brass | |
| Number of Contacts | 440 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 200μm | |
| Mating Pin Length | 1.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Series 2499526 | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material Brass | ||
Number of Contacts 440 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 200μm | ||
Mating Pin Length 1.05mm | ||
Standards/Approvals RoHS | ||
Voltage 12V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Two-piece Open Pin Field Connector is a high-speed connectivity solution developed by TE Connectivity for 25 Gigabit Ethernet network applications. This assembly features differential copper pairs that provide data transmission channels at speeds up to 28Gbps per channel.
Data transmission rate up to 28Gbps per channel
Operating temperature range between 0 to 70C
Related links
- TE Connectivity 2499526 Series Vertical Surface Plug 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Plug 500 μm Pitch Shrouded
- Molex Battery Series Vertical Surface Plug 400 μm Pitch Shrouded
- Molex 55560 Series Vertical Surface Plug 500 μm Pitch Shrouded
