TE Connectivity 2499538 Series Vertical Surface Connector Assembly, 220 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 775-594
- Mfr. Part No.:
- 2499538-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3000 units)*
€38,449.72
(exc. VAT)
€47,293.16
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €38,449.72 | €12.817 |
*price indicative
- RS Stock No.:
- 775-594
- Mfr. Part No.:
- 2499538-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | 2499538 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 220 | |
| Housing Material | Brass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 500μm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 600μm | |
| Mating Pin Length | 200μm | |
| Standards/Approvals | RoHS | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series 2499538 | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 220 | ||
Housing Material Brass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 500μm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 600μm | ||
Mating Pin Length 200μm | ||
Standards/Approvals RoHS | ||
Voltage 12V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug Connector Assembly is a high-speed connectivity solution developed by TE Connectivity for 25 Gigabit Ethernet network applications. This assembly features differential copper pairs that provide data transmission channels at speeds up to 28Gbps per channel.
Data transmission rate up to 28Gbps per channel
Operating temperature range between -10C to 60C
Related links
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Plug 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499542 Series Vertical Surface Connector Assembly 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Board Connector Assembly 500 μm Pitch Shrouded
