TE Connectivity 2499526 Series Vertical Surface Receptacle, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 775-676
- Mfr. Part No.:
- 2499526-3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3200 units)*
€23,095.25
(exc. VAT)
€28,407.16
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €23,095.25 | €7.217 |
*price indicative
- RS Stock No.:
- 775-676
- Mfr. Part No.:
- 2499526-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2499526 | |
| Product Type | Receptacle | |
| Pitch | 500μm | |
| Current | 500mA | |
| Number of Contacts | 120 | |
| Housing Material | Brass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 500μm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 200μm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 1.05mm | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2499526 | ||
Product Type Receptacle | ||
Pitch 500μm | ||
Current 500mA | ||
Number of Contacts 120 | ||
Housing Material Brass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 500μm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 200μm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 1.05mm | ||
Voltage 12V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Two-piece Open Pin Field Connector is a high-speed connectivity solution developed by TE Connectivity for 25 Gigabit Ethernet network applications. This assembly features differential copper pairs that provide data transmission channels at speeds up to 28Gbps per channel.
Data transmission rate up to 28Gbps per channel
Operating temperature range between -10C to 60C
Related links
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Plug 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Plug 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 5353999-5 Series Vertical Surface Receptacle 2 Row, 800 μm Pitch Surface Mount
- Amphenol ICC BergStak+™ 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch SMT/Through-Hole
- TE Connectivity 1-2487 Series Right Angle PCB Receptacle 800 μm Pitch Shrouded
