TE Connectivity 2499526 Series Vertical Surface Receptacle, 160 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 775-677
- Mfr. Part No.:
- 2499526-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4800 units)*
€44,099.21
(exc. VAT)
€54,242.03
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44,099.21 | €9.187 |
*price indicative
- RS Stock No.:
- 775-677
- Mfr. Part No.:
- 2499526-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | 2499526 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | Brass | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 200μm | |
| Contact Gender | Male | |
| Mating Pin Length | 1.05mm | |
| Standards/Approvals | RoHS | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series 2499526 | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material Brass | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 200μm | ||
Contact Gender Male | ||
Mating Pin Length 1.05mm | ||
Standards/Approvals RoHS | ||
Voltage 12V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Two-piece Open Pin Field Connector is a high-speed connectivity solution developed by TE Connectivity for 25 Gigabit Ethernet network applications. This assembly features differential copper pairs that provide data transmission channels at speeds up to 28Gbps per channel.
Data transmission rate up to 28Gbps per channel
Operating temperature range between -10C to 60C
Related links
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Plug 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Plug 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- Molex 45971 Series Vertical Surface Receptacle 8 Row, 1.27 mm Pitch Solder
- TE Connectivity 1-5316560-1 Series Vertical Surface Mount Receptacle 1 Row, 600 μm Pitch Surface Mount
- TE Connectivity AMP Series Vertical Board Receptacle 2 Row, 2.54 mm Pitch Through Hole
