TE Connectivity Heavy Duty Sealed Connector Series Series Right Angle PCB Connector Assembly, 8 Contact(s), 4 mm Pitch,

Get a bulk buy discount

Add 10 more to save €6.60

View bulk pricing options

Subtotal (1 unit)*

€8.32

(exc. VAT)

€10.23

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.32-
10 - 24€7.66€6.60
25 +€6.90€35.50

*price indicative

RS Stock No.:
783-629
Mfr. Part No.:
1-2409332-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Heavy Duty Sealed Connector Series

Product Type

Connector Assembly

Pitch

4mm

Number of Contacts

8

Housing Material

PBT

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Silver

Row Pitch

4mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The TE Connectivity Reliable Connector assembly ensures secure electronic connections, making it essential for efficient functionality in various applications. Its designed optimally for seamless integration, catering to diverse engineering requirements.

Features clear material marking according to VDA 260 standards for quality assurance

Packed in trays according to specific packaging guidelines to ensure safe transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy