TE Connectivity Heavy Duty Sealed Connector Series Series Horizontal PCB Housing Assembly, 4 Contact(s), 2.5 mm Pitch, 1

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€7.20

(exc. VAT)

€8.86

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.20-
10 - 24€6.628%
25 +€5.9816%

*price indicative

RS Stock No.:
783-631
Mfr. Part No.:
1-2430011-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing Assembly

Series

Heavy Duty Sealed Connector Series

Current

16A

Pitch

2.5mm

Housing Material

PBT

Number of Contacts

4

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Through Hole

Contact Material

Copper Alloy

Contact Plating

Silver

Termination Type

Through Hole

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The TE Connectivity Connector provides reliable performance with versatile applications, featuring a well-defined design that ensures compatibility and ease of use in various configurations.

Includes provisions for a self-tapping screw for secure assembly

Complies with TE specifications for optimal Interface quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy