TE Connectivity 3-64 Series Right Angle Cable Connector Assembly, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-162
- Mfr. Part No.:
- 3-647002-8
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
€283.61
(exc. VAT)
€348.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €283.61 | €1.418 |
*price indicative
- RS Stock No.:
- 797-162
- Mfr. Part No.:
- 3-647002-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | 3-64 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Nylon | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Cable | |
| Contact Plating | Nickel | |
| Contact Material | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series 3-64 | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Nylon | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Cable | ||
Contact Plating Nickel | ||
Contact Material Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly provides a reliable wire-to-wire connection using insulation displacement technology. With eight positions and a Compact design, it ensures robust electrical performance and efficient space utilisation.
Operating voltage rating of 250 VAC for versatile usage
Constructed with nylon housing material for durability
Features tin-plated contacts for enhanced conductivity
Related links
- TE Connectivity 3-64 Series Vertical PCB Rectangular Connector 3.96 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Right Angle Board Connector Assembly 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity TRIO-MATE Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
