TE Connectivity Heavy Duty Sealed Connector Series Series Horizontal PCB Housing Assembly, 4 Contact(s), 2.5 mm Pitch, 1
- RS Stock No.:
- 783-633
- Mfr. Part No.:
- 2-2430011-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.34
(exc. VAT)
€9.03
(inc. VAT)
New product - Preorder today
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.34 |
| 10 - 24 | €6.76 |
| 25 + | €6.10 |
*price indicative
- RS Stock No.:
- 783-633
- Mfr. Part No.:
- 2-2430011-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing Assembly | |
| Series | Heavy Duty Sealed Connector Series | |
| Pitch | 2.5mm | |
| Current | 16A | |
| Housing Material | PBT | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Through Hole | |
| Mount Type | PCB | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing Assembly | ||
Series Heavy Duty Sealed Connector Series | ||
Pitch 2.5mm | ||
Current 16A | ||
Housing Material PBT | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Through Hole | ||
Mount Type PCB | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy-Duty Sealed provides a robust electrical connection, designed specifically for demanding applications. It facilitates both mounting directly to machinery and integration with AMP MCP contact systems for enhanced reliability.
Designed for high thermal and mechanical stress applications
Accommodates 2 to 18 positions for versatile connectivity
Constructed from Durable materials to maintain quality performance
Related links
- TE Connectivity Heavy Duty Sealed Connector Series Series Horizontal PCB Housing Assembly 2.5 mm Pitch, 1
- TE Connectivity Heavy Duty Sealed Connector Series Series Vertical PCB Connector Assembly 4 mm Pitch, 2
- TE Connectivity Heavy Duty Sealed Connector Series Series Right Angle PCB Connector Assembly 4 mm Pitch,
- TE Connectivity Heavy Duty Sealed Connector Series Series Right Angle PCB Connector Assembly 4 mm Pitch,
- TE Connectivity, Heavy Duty Sealed Connector Housing for use with Heavy Duty Sealed Connector Series For Industrial &
- TE Connectivity, HDSCS Housing for use with Heavy Duty Sealed Connector Series For Industrial & Commercial
- TE Connectivity, Heavy Duty Sealed Connector Female Housing for use with Heavy Duty Sealed Connector Series For
- TE Connectivity, Heavy Duty Sealed Connector Series Connector Housing Female Black Cable 18 Way Wire Termination
