TE Connectivity SGI 1.5 Series Vertical PCB PCB Header, 6 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 783-637
- Mfr. Part No.:
- 2427710-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €2.80
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
New product - Preorder today
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.94 | €0.347 | - |
| 5 - 9 | €6.38 | €0.319 | €2.80 |
| 10 + | €5.76 | €0.288 | €11.80 |
*price indicative
- RS Stock No.:
- 783-637
- Mfr. Part No.:
- 2427710-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SGI 1.5 | |
| Product Type | PCB Header | |
| Current | 2.8A | |
| Pitch | 1.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 300μm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SGI 1.5 | ||
Product Type PCB Header | ||
Current 2.8A | ||
Pitch 1.5mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 300μm | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for reliable connectivity in various applications, featuring multiple positions to accommodate different wiring needs while ensuring robust performance in harsh environments.
Constructed from high temperature nylon, offering durability and resistance to heat
Designed to meet specifications for mate accuracy and space-efficient PCB layouts
Related links
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity SGI 1.5 Series Vertical PCB PCB Header 1.5 mm Pitch Shrouded
