TE Connectivity SGI 1.5 Series Vertical PCB PCB Header, 14 Contact(s), 1.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 510 units)*

€291.68

(exc. VAT)

€358.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€291.68€0.572

*price indicative

RS Stock No.:
783-644
Mfr. Part No.:
2427710-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

SGI 1.5

Current

2A

Pitch

1.5mm

Housing Material

Nylon

Number of Contacts

14

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Tin

Contact Material

Brass

Termination Type

Surface Mount

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Mating Pin Length

300μm

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity Connector harnesses Advanced design for reliable electrical connections in diverse applications, ensuring durability and performance under various environmental conditions.

Constructed from high-temperature nylon, ensuring longevity even in challenging environments

Compatible with various mating parts, providing flexibility in assembly choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy