TE Connectivity 28421 Series Straight Board Connector Assembly, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tube of 171 units)*

€270.19

(exc. VAT)

€332.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€270.19€1.58

*price indicative

RS Stock No.:
795-443
Mfr. Part No.:
2842166-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

28421

Pitch

2mm

Current

2A

Housing Material

Nylon 9T

Number of Contacts

8

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

2.5mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

3.7mm

Standards/Approvals

UL

Voltage

125V ac

COO (Country of Origin):
CN
The TE Connectivity PCB mount header designed for board-to-board applications, featuring a partially shrouded profile and a Compact 2 mm centreline pitch for efficient connection in various electronic assemblies.

Comprises 8 positions and 2 rows for versatile connectivity

Rated for an operating voltage of 125 VAC to ensure reliable performance

Constructed with a Durable PA 9T GF housing for enhanced mechanical strength

Supports through-hole solder termination for secure PCB attachment

Compatible with UL standards, ensuring safety and reliability in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy