TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-440
- Mfr. Part No.:
- 1-2842168-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 82 units)*
€238.03
(exc. VAT)
€292.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €238.03 | €2.903 |
*price indicative
- RS Stock No.:
- 785-440
- Mfr. Part No.:
- 1-2842168-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-28421 | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-28421 | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for seamless integration into board-to-board applications, providing reliable connections with 12 positions across 2 rows. Ideal for use in electronic assemblies requiring durability and compliance.
Operating temperature range of -40 to 125 °C ensures versatility in various environments
Connector assembly is UL recognised, ensuring compliance with safety standards
Terminals are through-hole solder type, facilitating secure mounting
Contact current rating is 2 A, suitable for powering devices
Packaging method in tubes aids in efficient handling and deployment
Related links
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 28421 Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity 1-2069 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 1-91765 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28252 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 1-23733 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-187167 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
