TE Connectivity 770875 Series Straight Through Hole Connector, 6 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-707
- Mfr. Part No.:
- 770875-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€393.96
(exc. VAT)
€484.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €393.96 | €3.94 |
*price indicative
- RS Stock No.:
- 785-707
- Mfr. Part No.:
- 770875-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 770875 | |
| Product Type | Connector | |
| Pitch | 4.14mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 770875 | ||
Product Type Connector | ||
Pitch 4.14mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity connector is designed to provide a reliable connection for various electronic applications. Its primary function is to facilitate efficient signal transmission in both wire-to-wire and wire-to-board configurations.
Connector features a Compact design suitable for high-density applications
Accepts wire sizes ranging from 26 AWG to 20 AWG for versatile usage
Dual lock system ensures secure mating and prevents disconnection
Related links
- TE Connectivity 1-77087 Series Straight Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity 77087 Series Straight Plug-in PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Through Hole Pin Header 4.14 mm Pitch Shrouded
- TE Connectivity 770966 Series Right Angle Through Hole Connector 4.14 mm Pitch Shrouded
- TE Connectivity 77097 Series Right Angle PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 77074 Series Straight Plug-in PCB Header 4.14 mm Pitch Shrouded
