TE Connectivity 1-77087 Series Straight Through Hole PCB Header, 6 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-220
- Mfr. Part No.:
- 1-770875-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€427.15
(exc. VAT)
€525.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €427.15 | €4.272 |
*price indicative
- RS Stock No.:
- 787-220
- Mfr. Part No.:
- 1-770875-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-77087 | |
| Product Type | PCB Header | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Termination Type | Through Hole | |
| Row Pitch | 4.14mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-77087 | ||
Product Type PCB Header | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Termination Type Through Hole | ||
Row Pitch 4.14mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Header provides a reliable interconnection for various applications, facilitating wire-to-wire and wire to board configurations. Its design caters to the intricate needs of modern technology while ensuring robustness in demanding environments.
Accepts wire sizes from 24 to 20 AWG with insulation diameters of up to 1.52 mm
Features a dual beam contact design for enhanced connection reliability
Offers various mounting options for flexibility in installation and use
Related links
- TE Connectivity 1-77087 Series Straight Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 1-77087 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 77087 Series Straight Plug-in PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity 77087 Series Straight Plug-in PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 770875 Series Straight Through Hole Connector 4.14 mm Pitch Shrouded
- TE Connectivity 1-79406 Series Right Angle Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Through Hole Pin Header 4.14 mm Pitch Shrouded
