TE Connectivity AMP Series Vertical Through Hole Pin Header, 6 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-971
- Mfr. Part No.:
- 770178-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
€245.11
(exc. VAT)
€301.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €245.11 | €2.451 |
*price indicative
- RS Stock No.:
- 796-971
- Mfr. Part No.:
- 770178-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | AMP | |
| Pitch | 4.14mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | UL94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series AMP | ||
Pitch 4.14mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals UL94V-0 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector is designed for reliable wire-to-board and wire-to-wire connections in various applications. Its robust construction ensures efficient electrical performance while maintaining ease of use in assembly.
Features a Compact design with a 2.5 mm centreline for optimal space utilisation
Accommodates 26-20 AWG wire sizes with insulation diameters of up to 1.8 mm
Provides a voltage rating of 50 VAC/DC, ensuring versatile applications
Includes a double lock plate for secure contact loading within plug and cap housings
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch
- TE Connectivity 1-77087 Series Straight Through Hole PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity 77087 Series Straight Plug-in PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical PCB PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity 770875 Series Straight Through Hole Connector 4.14 mm Pitch Shrouded
