Molex 93070 Series Straight PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-718
- Mfr. Part No.:
- 93070-0001
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 box of 1000 units)*
€430.64
(exc. VAT)
€529.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €430.64 | €0.431 |
*price indicative
- RS Stock No.:
- 785-718
- Mfr. Part No.:
- 93070-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 93070 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 93070 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -20°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.3mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL | ||
Voltage 32V | ||
- COO (Country of Origin):
- IN
The Molex header connector is designed for vertical applications, accommodating a configuration of three circuits. Its construction features tin plating, ensuring reliability and compliance with various international standards.
Maximum current rating of 6.0A for robust performance
Voltage tolerance of up to 32V, enhancing versatility
Durability rated for up to 10 mating cycles, ensuring longevity
Related links
- Molex 93070 Series Straight PCB Header 2.5 mm Pitch Shrouded
- Molex 93070 Series Straight PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53517 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex SPOX Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
