Molex 93070 Series Straight PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-922
- Mfr. Part No.:
- 93070-1501
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 box of 250 units)*
€290.09
(exc. VAT)
€356.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €290.09 | €1.16 |
*price indicative
- RS Stock No.:
- 786-922
- Mfr. Part No.:
- 93070-1501
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 93070 | |
| Product Type | Header | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Female | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | UL | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 93070 | ||
Product Type Header | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Female | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals UL | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Molex PCB header offers a reliable connection solution is designed for power and wire-to-board applications. Its Advanced features ensure optimal performance in various environments, making it a valuable component for electronic assemblies.
Active status ensures availability and reliability
Glow-wire capable design meets stringent safety standards
Durability of up to 10 mating cycles guarantees longevity
Related links
- Molex 93070 Series Straight PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53476 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105309 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 5267 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
