Amphenol ICC 20021521 Series Straight Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-078
- Mfr. Part No.:
- 20021521-00010E1LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 550 units)*
€759.44
(exc. VAT)
€934.11
(inc. VAT)
New product - Preorder today
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €759.44 | €1.381 |
*price indicative
- RS Stock No.:
- 786-078
- Mfr. Part No.:
- 20021521-00010E1LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 20021521 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | Plastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 20021521 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material Plastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers reliable connectivity solutions, designed to facilitate seamless communication and power transmission in various applications.
Gold finish
Released status ensures the product meets current industry standards
Printed documentation dated May 05, 2014 confirms product authenticity and traceability
Related links
- Amphenol ICC Rib-Cage Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021122 Series Right Angle Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021321 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021321 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
