Amphenol ICC 20021321 Series Straight Surface PCB Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Image representative of range

Subtotal (1 tube of 200 units)*

€307.57

(exc. VAT)

€378.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€307.57€1.538

*price indicative

RS Stock No.:
786-392
Mfr. Part No.:
20021321-00016D4LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

20021321

Pitch

1.27mm

Number of Contacts

16

Housing Material

Plastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Bronze

Row Pitch

1.27mm

Termination Type

Surface Mount

Contact Gender

Female

COO (Country of Origin):
CN
The Amphenol Header is engineered for reliability in demanding environments. Its Advanced design ensures optimal performance, making it an essential component for various applications.

Robust construction that meets stringent industry standards

Designed to enhance connectivity across a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy