Molex 22-05 Series Right Angle Through Hole PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 786-082
- Mfr. Part No.:
- 22-05-7115
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 1000 units)*
€466.75
(exc. VAT)
€574.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €466.75 | €0.467 |
*price indicative
- RS Stock No.:
- 786-082
- Mfr. Part No.:
- 22-05-7115
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 22-05 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 3.5mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 22-05 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polyamide | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Termination Type Surface Mount | ||
Tail Pin Length 3.5mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
The Molex PCB Header is designed for reliable electronic connections. It features a single row and a right-angle configuration, ensuring efficient integration into various electronic systems.
2.50mm pitch design optimises space on PCB layouts
Right-angle orientation simplifies installation and cabling
Single-row configuration enhances accessibility and reduces footprint
Friction lock mechanism ensures secure and stable connections
Tin plating provides excellent conductivity and corrosion resistance
Related links
- Molex 22-05 Series Right Angle Through Hole PCB Header 1 mm Pitch Unshrouded
- Molex 22-05 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 22-05 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 22-05 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
