Molex 22-05 Series Right Angle Through Hole PCB Header, 11 Contact(s), 1 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 786-404
- Mfr. Part No.:
- 22-05-2111
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-404
- Mfr. Part No.:
- 22-05-2111
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 22-05 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 1mm | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 22-05 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 1mm | ||
Number of Contacts 11 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex Header Connector is designed for reliable wire-to-board interconnections, providing a robust Interface for electronic circuits. Its Compact right-angle form factor enables efficient space utilisation within your applications.
Single-row configuration with 11 circuits for efficient connectivity
Constructed from PA polyamide nylon for durability and thermal stability
Tin plating ensures enhanced conductivity and corrosion resistance
Designed for seamless integration in various industrial applications
Right-angle orientation aids in optimising space in Compact designs
Related links
- Molex 22-05 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 22-05 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 22-05 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 22-05 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
