Molex 505448 Series Right Angle Surface PCB Header, 26 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-097
- Mfr. Part No.:
- 505448-2671
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 500 units)*
€1,469.87
(exc. VAT)
€1,807.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,469.87 | €2.94 |
*price indicative
- RS Stock No.:
- 786-097
- Mfr. Part No.:
- 505448-2671
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505448 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 26 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Bismuth | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505448 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 26 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Bismuth | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex Plus PCB header is designed to meet the demanding needs of modern electronic applications. Built with a dual row, right-angle configuration, this connector ensures reliable connectivity while maintaining a Compact footprint. Its surface mount design facilitates effortless integration into various PCBs, and the construction features tin-bismuth plating, providing superior performance and durability. This component is Ideal for signal applications, offering a robust 26-circuit arrangement that guarantees excellent reliability. As an Active component in the renowned 505448 series, it is perfect for applications requiring longevity and reliability under challenging conditions.
Designed for surface mount installation, enhancing PCB integration efficiency
Constructed with Durable materials that withstand rigorous usage
Supports a wide operational temperature range suitable for diverse environments
Includes keying features ensuring correct mating and preventing misalignment
Offers a Compact design that saves valuable board space
Features a robust lock mechanism for secure mating connections
Suitable for high-volume production with automated robotic placement compatibility
Meets industry compliance standards for environmental safety and sustainability
Related links
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
