Amphenol ICC 10144518 Series Straight Surface PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-139
- Mfr. Part No.:
- 10144518-081802LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 900 units)*
€1,404.97
(exc. VAT)
€1,728.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,404.97 | €1.561 |
*price indicative
- RS Stock No.:
- 786-139
- Mfr. Part No.:
- 10144518-081802LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10144518 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Number of Contacts | 80 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Contact Gender | Male | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10144518 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Number of Contacts 80 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Contact Gender Male | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol Connector facilitates high speed and high density parallel connections within electronic applications, utilising a robust design for reliable performance.
Supports up to 12Gb/s performance on specific stack heights
Available in various sizes and stack heights for diverse application needs
Conserves printed circuit board space with a 0.80mm double-row contact pitch
Features scoop-proof housings to protect terminals during mating
Gold flash plating ensures durability for lower mating cycle requirements
UL94V-0 rated materials provide a high flammability standard
Related links
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 0.8 mm Pitch SMT/Through-Hole
- Amphenol ICC 10139085 Series Right Angle Surface PCB Header 0.8 mm Pitch Unshrouded
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 0.8 mm Pitch Surface Mount
