Amphenol ICC 10144518 Series Straight Surface PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-556
- Mfr. Part No.:
- 10144518-104802LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 reel of 400 units)*
€924.00
(exc. VAT)
€1,136.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €924.00 | €2.31 |
*price indicative
- RS Stock No.:
- 786-556
- Mfr. Part No.:
- 10144518-104802LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10144518 | |
| Pitch | 800μm | |
| Number of Contacts | 100 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Contact Gender | Male | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10144518 | ||
Pitch 800μm | ||
Number of Contacts 100 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Contact Gender Male | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol Board to board connector is a High density solution designed for High speed applications. Its flexible architecture supports various configurations, making it Ideal for complex electronic setups.
Supports up to 12Gb/s performance with specific stack heights
Available in 40 to 100 positions with 20 position increments
Features scoop-proof housings to prevent Terminal damage during mating
RoHS compliant and lead-free, meeting health and safety standards
Incorporates gold flash plating to withstand 50 mating cycles
Related links
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch
- Amphenol ICC BergStak Series Straight Surface Mount PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 10132797 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Amphenol ICC 10132797 Series Straight Surface PCB Header 500 μm Pitch Shrouded
