Amphenol ICC 10144518 Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-135
- Mfr. Part No.:
- 10144518-041802LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 box of 900 units)*
€778.43
(exc. VAT)
€957.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €778.43 | €0.865 |
*price indicative
- RS Stock No.:
- 786-135
- Mfr. Part No.:
- 10144518-041802LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10144518 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Contact Gender | Male | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10144518 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Housing Material Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Contact Gender Male | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a High density, board-to-board solution designed for efficient signal transmission in Compact spaces. It supports enhanced performance for demanding applications by offering versatility in stack heights and positions.
Supports up to 12Gb/s performance on selected stack heights
Available in various sizes with up to 100 positions for flexibility
Offers 5mm to 20mm stack heights for optimal design compatibility
Gold flash plating supports 50 mating cycles for durability
Scoop-proof housings prevent Terminal damage during mating
Related links
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC BergStak Series PCB Header 800 μm Pitch Shrouded
- Amphenol ICC Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 65863 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 61083 Series Vertical Through Hole PCB Header 2 Row, 800 μm Pitch Through Hole
