TE Connectivity Grace Inhertia Series Vertical Board PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-023
- Distrelec Article No.:
- 304-53-412
- Mfr. Part No.:
- 1-1871843-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 500 units)*
€252.72
(exc. VAT)
€310.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.72 | €0.505 |
*price indicative
- RS Stock No.:
- 480-023
- Distrelec Article No.:
- 304-53-412
- Mfr. Part No.:
- 1-1871843-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inhertia | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3.5A | |
| Housing Material | 6/6 Nylon Fibreglass | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inhertia | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3.5A | ||
Housing Material 6/6 Nylon Fibreglass | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for efficiency and reliability in wire-to-board applications. With a vertical orientation and a fully shrouded design, this connector ensures secure connections between multiple electronic components. Ideal for 5-position setups with a 2.5 mm centerline, it features robust construction including a red nylon housing that not only provides durability but also facilitates easy identification within various applications. Enhanced with tin-plated contacts that aid in optimal conductivity, this connector is suitable for high-performance scenarios operating up to 50 VDC. Its thoughtful design allows for easy integration onto printed circuit boards, making it a go-to choice for engineers seeking dependable connectivity in their projects. Whether used in consumer electronics or industrial equipment, this component guarantees seamless performance across a wide range of applications.
Engineered for vertical PCB mounting to save space
Compatible with wire-to-board systems for versatile installation
Includes a fully shrouded header design to prevent mismating
Constructed with nickel-underplated contacts for enhanced durability
Accommodates a wide operating temperature range for varied environments
Features a kinked retention design for secure mounting on boards
Offers a streamlined form factor to facilitate compact circuit designs
Meets compliance standards for both EU RoHS and REACH regulations
Related links
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 12.4 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Straight Cable Housing 6.2 mm Pitch, 1 Row
- TE Connectivity Grace Inertia 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
