Amphenol ICC 20021111 Series Straight Through Hole PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-382
- Mfr. Part No.:
- 20021111-00012T4LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 250 units)*
€227.83
(exc. VAT)
€280.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €227.83 | €0.911 |
*price indicative
- RS Stock No.:
- 786-382
- Mfr. Part No.:
- 20021111-00012T4LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 20021111 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 12 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Copper | |
| Contact Material | Copper | |
| Row Pitch | 1.27mm | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 20021111 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 12 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Copper | ||
Contact Material Copper | ||
Row Pitch 1.27mm | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector serves as a critical interface, designed to ensure reliable connectivity in various applications. Leveraging robust materials, it provides durability and exceptional performance under demanding conditions.
Features a streamlined design for efficient assembly and utilisation
Constructed for longevity with high-grade materials support
Engineered to maintain performance integrity even in rugged environments
Offers versatile applications across multiple industries and settings
Related links
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 10142708 Series Straight Through Hole PCB Header 5.7 mm Pitch Unshrouded
- Amphenol ICC 68020 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68020 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
