Amphenol ICC 20021111 Series Straight Through Hole PCB Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-383
- Mfr. Part No.:
- 20021111-00016T4LF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-383
- Mfr. Part No.:
- 20021111-00016T4LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 20021111 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Copper | |
| Termination Type | Through Hole | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 20021111 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Copper | ||
Termination Type Through Hole | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector solution designed for varied applications, ensuring secure and efficient connectivity in demanding environments. Its robust construction and functionality support seamless integration into existing systems.
Manufactured to meet stringent industry standards for quality and performance
Features a Compact design that allows for easy installation in space-constrained areas
Constructed from Durable materials, ensuring longevity and resistance to environmental factors
Designed for high-performance applications, facilitating optimal data transmission and connectivity
Related links
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021321 Series Straight Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC BergStik Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
