Amphenol ICC 68020 Series Right Angle Through Hole Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 797-217
- Mfr. Part No.:
- 68021-212HLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 200 units)*
€224.30
(exc. VAT)
€275.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €224.30 | €1.122 |
*price indicative
- RS Stock No.:
- 797-217
- Mfr. Part No.:
- 68021-212HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 68020 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Tail Pin Length | 3.05mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 68020 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Tail Pin Length 3.05mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Unshrouded Right-angle Pin Header is a versatile 12-position male connector engineered for efficient dual-row board-to-board applications. This through-hole component features a horizontal orientation and high-quality plating to ensure reliable electrical conductivity in a wide variety of electronic systems.
2.54 mm pitch with 12 positions
Phosphor bronze contacts with gold plating
Supports 3A current per contact
Voltage rating from 110V to 1500V AC
Right-angle through-hole mounting for stability
Related links
- Amphenol ICC 68020 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68020 Series Straight Surface 20 Contact(s) 2 Row, Unshrouded
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68021 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68021 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC BergStik Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76383 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
