TE Connectivity 103309-8 Series Vertical Through Hole Connector Assembly, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-558
- Mfr. Part No.:
- 103309-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 40 units)*
€383.17
(exc. VAT)
€471.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €383.17 | €9.579 |
*price indicative
- RS Stock No.:
- 786-558
- Mfr. Part No.:
- 103309-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | 103309-8 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series 103309-8 | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header is designed for board-to-board applications, featuring 40 positions and a 2.54 mm centreline. It provides a low-profile, vertical through-hole solder connection, Ideal for low-profile ribbon cable needs.
Connector system allows for board-to-board configurations
Configuration features include 40 positions and 2 rows for enhanced connectivity
Insulation resistance rated at 5000 MΩ ensures reliable performance
Manufactured from thermoplastic housing material for durability
Contact current rating reaches up to 1 A, suited for various applications
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MULTI-BEAM XLE Series Vertical Press Fit Connector Assembly 2.54 mm Pitch
- TE Connectivity 2499538 Series Vertical Surface Mount Connector Assembly 0.5 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
