TE Connectivity 2-233192 Series Vertical PCB PCB Header, 50 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-604
- Mfr. Part No.:
- 2-2331928-5
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-604
- Mfr. Part No.:
- 2-2331928-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-233192 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-233192 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Small centreline connector provides a reliable interconnection solution for applications requiring Compact configurations. Specifically designed for automated assembly, it optimises board space while ensuring robustness in demanding environments.
85% space savings compared to standard 2.54 mm connectors
Dual-beam contact design ensures reliable signal transfer
Automated surface mounting and reflow process compatibility
Enhanced durability with gold plating for corrosion resistance
Operating temperature range of -55°C to +125°C for versatile applications
Vibration tested to meet severe environmental challenges
Related links
- TE Connectivity 2331928 Series Vertical Surface Mount PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 1658694 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Mod II Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-1969582 Series Vertical PCB PCB Header 2 Row, Shrouded
- TE Connectivity 2-16580 Series Vertical PCB PCB Header 800 μm Pitch Shrouded
