Molex 3099 Series Vertical Through Hole PCB Header, 4 Contact(s), 5.03 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 786-656
- Mfr. Part No.:
- 10-18-1040
- Manufacturer:
- Molex
Subtotal (1 bag of 120 units)*
€275.41
(exc. VAT)
€338.75
(inc. VAT)
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €275.41 | €2.295 |
*price indicative
- RS Stock No.:
- 786-656
- Mfr. Part No.:
- 10-18-1040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 3099 | |
| Product Type | PCB Header | |
| Pitch | 5.03mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 3099 | ||
Product Type PCB Header | ||
Pitch 5.03mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The Molex PCB Headers and Receptacles provide essential connectivity solutions for diverse electronic applications, designed to ensure reliable and efficient signal transmission.
Constructed for durability, ensuring long-lasting performance in various environments
Designed to facilitate seamless connections, enhancing overall system reliability
Supports a wide array of applications, making it versatile for multiple uses
Available in different configurations to meet specific Interface requirements
Related links
- Molex 3099 Series Vertical Through Hole PCB Header 5.03 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 5.03 mm Pitch Shrouded
- Molex 5.03 mm Pitch 1 Row
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 3099 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 10-18 Series Vertical PCB Socket 3 Row, 5.03 mm Pitch Solder
