Amphenol ICC 77315 Series Right Angle Through Hole Connector, 16 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 786-908
- Mfr. Part No.:
- 77315-424-16LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 50 units)*
€361.19
(exc. VAT)
€444.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €361.19 | €7.224 |
*price indicative
- RS Stock No.:
- 786-908
- Mfr. Part No.:
- 77315-424-16LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 77315 | |
| Product Type | Connector | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.85mm | |
| Contact Gender | Male | |
| Mating Pin Length | 6.75mm | |
| Standards/Approvals | UL LR46923 | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 77315 | ||
Product Type Connector | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.85mm | ||
Contact Gender Male | ||
Mating Pin Length 6.75mm | ||
Standards/Approvals UL LR46923 | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC connector is engineered for reliable connectivity in various applications. Its robust construction ensures stable performance, making it a Crucial component for seamless signal transmission.
Designed for optimal electrical performance in demanding environments
Crafted with Durable materials for enhanced longevity and reliability
Offers straightforward installation, ensuring efficient assembly processes
Features corrosion-resistant elements to maintain integrity over time
Related links
- Amphenol ICC 77315 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76341 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC BergStik Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68021 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 95278 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 69145 Series Straight Board Jumper 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Bergstik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
