Amphenol ICC Quickie Series Straight Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 60 more to save €5.04

View bulk pricing options

Subtotal (1 tube of 12 units)*

€20.33

(exc. VAT)

€25.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
12 - 48€1.694€20.33-
60 +€1.61€19.32€5.04

*price indicative

RS Stock No.:
137-0837
Mfr. Part No.:
71918-216LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

Quickie

Pitch

2.54mm

Current

3A

Number of Contacts

16

Housing Material

Glass Filled Thermoplastic Polyester

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

1.5kV

Amphenol FCI Quickie 2.54 mm PCB Ejector Header Connectors


Quickie series 2.54 mm ejector header connectors that mate with the Quickie IDC receptacle connectors. These Quickie ejector headers have four wall shrouding which provides protection the unmated pins. The shrouded housing also incorporates dual polarization slots and keying features for accurate alignment and to prevent mismating. The side latches enable the header to be locked securely to the mating connectors and allow easy ejection. The latches also minimize space on the PCB and enable high density mounting. The contacts of these Quickie series 2.54 mm ejector headers are duplex plated guarantees a performance of 100 mating cycles. The housings are MADE of high temperature thermoplastic and are able to withstand the wave solder process. These Quickie series 2.54 mm ejector header connectors are available as right angle or vertical mounting and with a standard or low profile latch design.;Part numbers 71918-1XXXX and 71922-1XXXX have standard latches and mate with 71600-0XXXX IDC receptacles

Part numbers 71918-2XXXX and 71922-2XXXX have low profile latches and mate with 71600-1XXXX IDC receptacles

Features and Benefits


• Four wall shrouding for contact protection

• Dual polarization slots and keying to prevent mismating

• Side latches for easy, secure mating and ejection

• Duplex plating contacts guarantee a performance of 100 mating cycles

• High temperature thermoplastic housings

Product Application Information


These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data

2.54mm Amphenol FCI Quickie Interconnection System


Note

Mates with Quickie IDC Receptacles, see stock number 673-7682 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy