Amphenol ICC 69145 Series Straight Board Jumper, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-272
- Mfr. Part No.:
- 69145-216LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 200 units)*
€267.19
(exc. VAT)
€328.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €267.19 | €1.336 |
*price indicative
- RS Stock No.:
- 797-272
- Mfr. Part No.:
- 69145-216LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 69145 | |
| Product Type | Jumper | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Mating Pin Length | 4.06mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 69145 | ||
Product Type Jumper | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Mating Pin Length 4.06mm | ||
- COO (Country of Origin):
- CN
The Amphenol ICC jumper connector enables reliable wire-to-board connections with a dual beam design that enhances performance. Its compatibility with various pin configurations makes it suitable for versatile applications in Compact spaces.
Dual beam contact design ensures high reliability in electrical performance
Pre-stressed contacts require low insertion force for ease of assembly
Mates with short pins, supporting stackable applications
Related links
- Amphenol ICC 69145 Series Straight Cable Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC, 69145 Jumper Straight Female Black Low Profile 4 Way 2 Row
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
- Amphenol ICC 76341 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC BergStik Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68021 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 95278 Series Straight Surface Connector 2.54 mm Pitch Unshrouded
