TE Connectivity 1-17444 Series Right Angle PCB PCB Header, 12 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-149
- Mfr. Part No.:
- 1-1744418-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-149
- Mfr. Part No.:
- 1-1744418-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-17444 | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-17444 | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a versatile crimping solution designed for efficient interconnections. Its Compact design and reliable features facilitate seamless connectivity in various applications, making it an Ideal choice for demanding environments.
UL 94 V-0 rated materials ensure flame resistance
Asymmetrical design permits only correct loading into housings
Available in vertical and right-angle configurations for installation flexibility
Supports a current rating of 4.2A with a voltage of 250VAC
Operates effectively within a temperature range of -55 to 105°C
Related links
- TE Connectivity 1-17444 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-187167 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MINI-MATCH Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch
- TE Connectivity HPI Series Right Angle Cable PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1730 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
