TE Connectivity 1-17444 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-148
- Mfr. Part No.:
- 1-1744418-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€321.40
(exc. VAT)
€395.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €321.40 | €0.643 |
*price indicative
- RS Stock No.:
- 787-148
- Mfr. Part No.:
- 1-1744418-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-17444 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-17444 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a Compact and efficient solution designed for interconnections on densely packed printed circuit boards, offering a versatile connectivity option adaptable for various applications.
UL 94 V-0 rated Nylon and PBT materials ensure high-quality performance
Asymmetrical terminals promote correct loading, enhancing user convenience
Voltage rating of 250VAC allows for diverse electrical applications
Current rating of 4.2A maximises power handling for single-row options
Related links
- TE Connectivity 1-17444 Series Right Angle PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-232424 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1727 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-21322 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1730 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity EI Series Horizontal PCB PCB Header 2.5 mm Pitch Shrouded
