TE Connectivity 1877285 Series Straight Through Hole PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-249
- Mfr. Part No.:
- 1877285-7
- Manufacturer:
- TE Connectivity
Subtotal (500 units, in packs of 500)*
€277.85
(exc. VAT)
€341.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €277.85 | €0.556 |
*price indicative
- RS Stock No.:
- 787-249
- Mfr. Part No.:
- 1877285-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1877285 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 7 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1877285 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 7 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Shrouded post header provides a reliable connection in wire to board applications. Designed as an extension of the EP product line, it enhances mating alignment with its fully shrouded design.
Fully shrouded header eliminates system mismatings for improved reliability
Supports 2 to 12-position vertical headers for diverse connectivity needs
Positive audible latch ensures secure mating during operation
RoHS compliant design adheres to environmental standards for safer use
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 18772 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3-644 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
