Molex 41792 Series Right Angle Through Hole PCB Header, 11 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-309
- Mfr. Part No.:
- 26-60-5110
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
€290.09
(exc. VAT)
€356.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €290.09 | €1.16 |
*price indicative
- RS Stock No.:
- 787-309
- Mfr. Part No.:
- 26-60-5110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41792 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 11 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Tail Pin Length | 4.45mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41792 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 11 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Tail Pin Length 4.45mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Header is designed to provide secure board to cable connectivity in electronic assemblies. It ensures stable signal transmission and reliable mechanical retention during operation. Its Compact design supports efficient integration into pcb layouts for industrial and electronic applications.
Right-angle design facilitates space-saving installations
Friction lock mechanism enhances the connection's security
11 circuits accommodate multiple connections for versatile applications
Tin (Sn) plating ensures excellent conductivity and corrosion resistance
Related links
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 42492 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41791 Series Straight Through Hole PCB Header 3.96 mm Pitch Unshrouded
