Molex 41792 Series Right Angle Through Hole PCB Header, 8 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-193
- Mfr. Part No.:
- 26-61-5080
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€261.62
(exc. VAT)
€321.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €261.62 | €3.27 |
*price indicative
- RS Stock No.:
- 684-193
- Mfr. Part No.:
- 26-61-5080
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 41792 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 41792 | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyester | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex KK 396 Header, Right-Angle with Friction Lock, is a precision-engineered solution designed for power connections in a compact format. This product is ideal for applications requiring a reliable and efficient wire-to-board interface, featuring eight circuits and durable construction with gold plating to ensure optimal performance. With a robust design that prevents unwanted disconnections, the KK 396 Header is perfect for enhancing the reliability of your electronic assemblies. Its thoughtful design, including through-hole termination style and natural resin colour, makes it a versatile choice for various PCB configurations, offering excellent longevity and durability.
Eight circuits for flexible connectivity options
Designed for power and wire to board applications
Right angle orientation for efficient PCB space utilisation
Constructed with durable brass and gold plated connections
Achieves durability of up to 50 mating cycles
Compatible with various crimp housings for increased adaptability
Meets UL and CSA certification standards for safety
Low profile design with a partial shroud for enhanced protection
Facilitates easy through hole soldering for convenience
Related links
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Surface PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41771 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
