TE Connectivity 23033 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2 mm Pitch, 4 Row, Unshrouded

Subtotal (1 bag of 30 units)*

€246.32

(exc. VAT)

€302.97

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€246.32€8.211

*price indicative

RS Stock No.:
787-318
Mfr. Part No.:
2303344-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

23033

Product Type

PCB Header

Pitch

2mm

Housing Material

Thermoplastic

Number of Contacts

34

Number of Rows

4

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper

Contact Plating

Gold

Termination Type

Through Hole

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
IN
The TE Connectivity PCB Header offers a reliable wire to board solution tailored for printed circuit board applications. With a robust design accommodating 34 positions across 4 rows, it excels in automotive and industrial connectivity needs.

Unshrouded header type enhances accessibility during installation

Sealable design ensures secure connections in challenging environments

Primary colour black delivers a discrete aesthetic for various applications

UL flammability rating provides added safety assurance under heat conditions

Related links