TE Connectivity 2-17831 Series Vertical Through Hole PCB Header, 3 Contact(s), 3.8 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-405
- Mfr. Part No.:
- 2-178313-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 69 units)*
€231.78
(exc. VAT)
€285.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €231.78 | €3.359 |
*price indicative
- RS Stock No.:
- 787-405
- Mfr. Part No.:
- 2-178313-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-17831 | |
| Product Type | PCB Header | |
| Pitch | 3.8mm | |
| Current | 12A | |
| Number of Contacts | 3 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-17831 | ||
Product Type PCB Header | ||
Pitch 3.8mm | ||
Current 12A | ||
Number of Contacts 3 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed to provide reliable electrical connections in a wide range of applications. Its adaptable construction allows for various mounting methods to ensure compatibility and ease of installation.
Offers a maximum rated voltage of 30V and current of 3A
Accommodates wire sizes ranging from 22 to 26 AWG
Available in a Compact pitch of 2.0mm for space-saving configurations
Complies with safety standards, ensuring reliable performance
Related links
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 3.8 mm Pitch Shrouded
- TE Connectivity D-3000 Series Right Angle Through Hole PCB Header 3.8 mm Pitch Shrouded
- Molex 151048 Series Vertical Through Hole PCB Header 3.8 mm Pitch Shrouded
- TE Connectivity 3.8 mm Pitch 2 Row Straight
- TE Connectivity 2-24998 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 2-24988 Series Vertical Board PCB Header 2.7 mm Pitch Shrouded
- TE Connectivity 171 Series Horizontal Board PCB Header 5 mm Pitch Shrouded
