TE Connectivity 171 Series Horizontal Board PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-733
- Distrelec Article No.:
- 304-53-764
- Mfr. Part No.:
- 2-171826-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€311.21
(exc. VAT)
€382.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €311.21 | €0.311 |
*price indicative
- RS Stock No.:
- 504-733
- Distrelec Article No.:
- 304-53-764
- Mfr. Part No.:
- 2-171826-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 171 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 95°C | |
| Contact Gender | Male | |
| Mating Pin Length | 7.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 171 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 95°C | ||
Contact Gender Male | ||
Mating Pin Length 7.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is meticulously designed for horizontal wire-to-board applications, making it an ideal choice for compact circuit board designs. The connector is characterised by its 3-position capacity and a 5 mm (.197 in) centreline that enhances connectivity efficiency while ensuring a secure assembly. With a partially shrouded header type and black nylon housing, it offers both durability and aesthetic appeal. Operating efficiently at a voltage of 250 VDC, this component is engineered to meet the highest industry standards. The header is tailored to accommodate a maximum contact current rating of 5 A, making it suitable for various electronic devices. Its well-defined contact structure is enhanced by a reliable termination method that guarantees robust performance in demanding environments.
Designed for efficient wire-to-board connectivity in compact spaces
Low profile design facilitates tight assembly layouts
Marked by a partially shrouded header for added connection safety
Utilises high-quality materials for enhanced durability and performance
Polarised locking mechanism ensures secure mating during use
Fully compliant with EU RoHS and REACH regulations for environmental considerations
Available in bulk packaging for larger production runs
Related links
- TE Connectivity EI Series Horizontal Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 171826 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 5000 Series Horizontal Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
