Molex 151048 Series Vertical Through Hole PCB Header, 2 Contact(s), 3.8 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
788-246
Mfr. Part No.:
151048-1209
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

151048

Product Type

PCB Header

Current

10A

Pitch

3.8mm

Housing Material

Polyamide

Number of Contacts

2

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Copper

Contact Material

Copper

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
IN
The Molex PCB Header provides a reliable solution for connecting various components within electronic devices, ensuring efficient signal and power transfer in Compact designs.

Designed for seamless integration in tight spaces

Supports high-speed data transmission while maintaining signal integrity

Offers robust construction for enhanced durability and longevity

Compatible with various connector types for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy