Amphenol ICC 75915 Series Vertical Through Hole Receptacle, 12 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 795-942
- Mfr. Part No.:
- 75915-312LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
€217.70
(exc. VAT)
€267.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €217.70 | €1.089 |
*price indicative
- RS Stock No.:
- 795-942
- Mfr. Part No.:
- 75915-312LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Series | 75915 | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic Glass Filled | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Series 75915 | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic Glass Filled | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Connector is designed for robust electrical connections in challenging environments, ensuring reliable performance in various applications while meeting stringent standards for durability and effectiveness.
Manufactured with high-quality materials for enhanced reliability
Engineered to withstand extreme operational conditions
Features quick and easy installation for user convenience
Designed to meet industry standards for safety and performance
Related links
- Amphenol ICC 75915 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Vertical Through Hole Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76382 Series Straight SMD Header 2.54 mm Pitch Shrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
