TE Connectivity 2-23242 Series Vertical Through Hole PCB Header, 20 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-898
- Mfr. Part No.:
- 2-2324245-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-898
- Mfr. Part No.:
- 2-2324245-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-23242 | |
| Product Type | PCB Header | |
| Current | 4.2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-23242 | ||
Product Type PCB Header | ||
Current 4.2A | ||
Pitch 2.5mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Dual row vertical header provides an efficient connection solution designed for use with densely packed circuit boards. Its robust design enhances reliability in various applications while ensuring optimal electrical performance.
UL 94 V-0 flammability rating ensures enhanced safety
Designed for multiple positions, accommodating varied connection needs
Compatible with GWT per IEC 60335-1 for added compliance
Offers Durable construction with a centreline pitch of 2.5mm
Related links
- TE Connectivity 2-23242 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-232424 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2-29220 Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2-15860 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
