Molex 171856 Series Vertical Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 788-080
- Mfr. Part No.:
- 171856-4005
- Manufacturer:
- Molex
Subtotal (1 reel of 150 units)*
€305.58
(exc. VAT)
€375.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €305.58 | €2.037 |
*price indicative
- RS Stock No.:
- 788-080
- Mfr. Part No.:
- 171856-4005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 171856 | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 171856 | ||
Pitch 2.54mm | ||
Current 4A | ||
Housing Material Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header is designed for seamless connectivity in electronic applications. Its primary function is to ensure reliable connections for various devices and components.
Designed for optimal wire-to-board connections
Supports a range of high-speed applications
Provides enhanced durability in industrial environments
Facilitates easy integration with diverse connector types
Related links
- Molex 171856 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 171856 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
